XU216-256-TQ128-I20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVF3000-TQ128-C

DigiKey Part Number
880-1128-ND
Manufacturer
Manufacturer Product Number
XVF3000-TQ128-C
Description
IC MCU 128TQFP
Customer Reference
Detailed Description
Digital Signal Processor (DSP) 128-TQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
XMOS
Series
*
Packaging
Tray
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.