Direct

XUF216-512-TQ128-I20 | |
|---|---|
DigiKey Part Number | XUF216-512-TQ128-I20-ND |
Manufacturer | |
Manufacturer Product Number | XUF216-512-TQ128-I20 |
Description | IC MCU 32BIT 2MB FLASH 128TQFP |
Customer Reference | |
Detailed Description | XCore XUF Microcontroller IC 32-Bit 16-Core 2000MIPS 2MB (2M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size 32-Bit 16-Core | Supplier Device Package 128-TQFP (14x14) |
Speed 2000MIPS | Package / Case 128-TQFP Exposed Pad |
Connectivity USB | Base Product Number |
Number of I/O 81 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUF216-512-TQ128-I20A | XMOS | 0 | 880-XUF216-512-TQ128-I20A-ND | ¥3,007.13333 | Direct |


