
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥41.54650 | ¥83,093 |
| 4,000 | ¥39.46825 | ¥157,873 |
| 6,000 | ¥37.49617 | ¥224,977 |
| 8,000 | ¥35.62075 | ¥284,966 |
| 10,000 | ¥33.84010 | ¥338,401 |
| Unit Price without JCT: | ¥41.54650 |
|---|---|
| Unit Price with JCT: | ¥45.70115 |

