
XL-3210RGBC-YG | |
|---|---|
DigiKey Part Number | 5962-XL-3210RGBC-YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3210RGBC-YG |
Description | LED RGB 1204 SMD,1.5X3.2MM |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.8V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.20mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.56067 | ¥28,682 |
| 6,000 | ¥9.08333 | ¥54,500 |
| 9,000 | ¥8.62900 | ¥77,661 |
| 12,000 | ¥8.19767 | ¥98,372 |
| 15,000 | ¥7.78773 | ¥116,816 |
| Unit Price without JCT: | ¥9.56067 |
|---|---|
| Unit Price with JCT: | ¥10.51674 |




