Parametric Equivalent
Parametric Equivalent

890334026007 | |
|---|---|
DigiKey Part Number | 732-11870-ND |
Manufacturer | |
Manufacturer Product Number | 890334026007 |
Description | CAP FILM 0.33UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334026007 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334026007CS | Würth Elektronik | 0 | 732-11871-ND | ¥113.00000 | Parametric Equivalent |
| 334MKP275K | CORNELL DUBILIER KNOWLES | 0 | 1572-1121-ND | ¥246.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥99.20000 | ¥992 |
| 50 | ¥83.26000 | ¥4,163 |
| 100 | ¥69.13000 | ¥6,913 |
| 200 | ¥60.32500 | ¥12,065 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |



