


890324023011 | |
|---|---|
DigiKey Part Number | 732-5878-ND |
Manufacturer | |
Manufacturer Product Number | 890324023011 |
Description | CAP FILM 0.022UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023011 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.177" W (13.00mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 50 | ¥55.34000 | ¥2,767 |
| 100 | ¥48.19000 | ¥4,819 |
| 250 | ¥42.87600 | ¥10,719 |
| 500 | ¥37.55800 | ¥18,779 |
| 1,000 | ¥35.73000 | ¥35,730 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |


