
890303427009CS | |
|---|---|
DigiKey Part Number | 732-11863-ND |
Manufacturer | |
Manufacturer Product Number | 890303427009CS |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890303427009CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.591" W (31.00mm x 15.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥445.00000 | ¥445 |
| 10 | ¥421.00000 | ¥4,210 |
| 25 | ¥380.24000 | ¥9,506 |
| 50 | ¥344.58000 | ¥17,229 |
| 100 | ¥320.86000 | ¥32,086 |
| Unit Price without JCT: | ¥445.00000 |
|---|---|
| Unit Price with JCT: | ¥489.50000 |


