Parametric Equivalent



885342211002 | |
|---|---|
DigiKey Part Number | 732-12153-2-ND - Tape & Reel (TR) 732-12153-1-ND - Cut Tape (CT) 732-12153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211002 |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥71.60000 | ¥716 |
| 50 | ¥54.44000 | ¥2,722 |
| 100 | ¥49.19000 | ¥4,919 |
| 500 | ¥40.29600 | ¥20,148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥35.76000 | ¥35,760 |
| 2,000 | ¥33.60850 | ¥67,217 |
| 3,000 | ¥32.53033 | ¥97,591 |
| 5,000 | ¥31.33600 | ¥156,680 |
| 7,000 | ¥30.63771 | ¥214,464 |
| 10,000 | ¥29.96610 | ¥299,661 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |



