



885012209011 | |
|---|---|
DigiKey Part Number | 732-7714-2-ND - Tape & Reel (TR) 732-7714-1-ND - Cut Tape (CT) 732-7714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209011 |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥40.70000 | ¥407 |
| 50 | ¥30.08000 | ¥1,504 |
| 100 | ¥26.82000 | ¥2,682 |
| 500 | ¥21.32400 | ¥10,662 |
| 1,000 | ¥19.62700 | ¥19,627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥17.53100 | ¥52,593 |
| 6,000 | ¥16.50550 | ¥99,033 |
| 9,000 | ¥15.99222 | ¥143,930 |
| 15,000 | ¥15.42313 | ¥231,347 |
| 21,000 | ¥15.09052 | ¥316,901 |
| 30,000 | ¥14.77047 | ¥443,114 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

