22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209006

DigiKey Part Number
732-7709-2-ND - Tape & Reel (TR)
732-7709-1-ND - Cut Tape (CT)
732-7709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209006
Description
CAP CER 22UF 10V X7R 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,455
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥229.00000¥229
10¥150.60000¥1,506
50¥119.06000¥5,953
100¥109.33000¥10,933
500¥92.93400¥46,467
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥87.85700¥87,857
2,000¥83.67950¥167,359
3,000¥81.58700¥244,761
5,000¥79.26780¥396,339
7,000¥77.91143¥545,380
10,000¥76.60660¥766,066
Manufacturers Standard Package
Unit Price without JCT:¥229.00000
Unit Price with JCT:¥251.90000