



885012209002 | |
|---|---|
DigiKey Part Number | 732-7705-2-ND - Tape & Reel (TR) 732-7705-1-ND - Cut Tape (CT) 732-7705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209002 |
Description | CAP CER 0.22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥35.40000 | ¥354 |
| 50 | ¥26.00000 | ¥1,300 |
| 100 | ¥23.08000 | ¥2,308 |
| 500 | ¥18.20400 | ¥9,102 |
| 1,000 | ¥16.70200 | ¥16,702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥14.13800 | ¥42,414 |
| 6,000 | ¥13.27383 | ¥79,643 |
| 9,000 | ¥12.84078 | ¥115,567 |
| 15,000 | ¥12.36100 | ¥185,415 |
| 21,000 | ¥12.08052 | ¥253,691 |
| 30,000 | ¥11.81080 | ¥354,324 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

