

885012208008 | |
---|---|
DigiKey Part Number | 732-8085-2-ND - Tape & Reel (TR) 732-8085-1-ND - Cut Tape (CT) 732-8085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208008 |
Description | CAP CER 10000PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥13.70000 | ¥137 |
50 | ¥9.68000 | ¥484 |
100 | ¥8.43000 | ¥843 |
500 | ¥6.34000 | ¥3,170 |
1,000 | ¥5.69700 | ¥5,697 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥4.73550 | ¥18,942 |
8,000 | ¥4.37850 | ¥35,028 |
12,000 | ¥4.19992 | ¥50,399 |
20,000 | ¥4.00205 | ¥80,041 |
28,000 | ¥3.88636 | ¥108,818 |
40,000 | ¥3.77518 | ¥151,007 |
48,000 | ¥3.72246 | ¥178,678 |
96,000 | ¥3.54506 | ¥340,326 |
100,000 | ¥3.53566 | ¥353,566 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |