0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012207030

DigiKey Part Number
732-8030-2-ND - Tape & Reel (TR)
732-8030-1-ND - Cut Tape (CT)
732-8030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207030
Description
CAP CER 330PF 16V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
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
In-Stock: 2,898
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥9.10000¥91
50¥6.20000¥310
100¥5.36000¥536
500¥3.94200¥1,971
1,000¥3.50400¥3,504
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.85150¥11,406
8,000¥2.60950¥20,876
12,000¥2.48842¥29,861
20,000¥2.35430¥47,086
28,000¥2.27600¥63,728
40,000¥2.20068¥88,027
48,000¥2.16500¥103,920
96,000¥2.04485¥196,306
100,000¥2.03848¥203,848
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000