



885012207014 | |
|---|---|
DigiKey Part Number | 732-8024-2-ND - Tape & Reel (TR) 732-8024-1-ND - Cut Tape (CT) 732-8024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207014 |
Description | CAP CER 0.033UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.00000 | ¥100 |
| 50 | ¥6.84000 | ¥342 |
| 100 | ¥5.90000 | ¥590 |
| 500 | ¥4.33400 | ¥2,167 |
| 1,000 | ¥3.85200 | ¥3,852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.98550 | ¥11,942 |
| 8,000 | ¥2.73250 | ¥21,860 |
| 12,000 | ¥2.60567 | ¥31,268 |
| 20,000 | ¥2.46535 | ¥49,307 |
| 28,000 | ¥2.38339 | ¥66,735 |
| 40,000 | ¥2.30453 | ¥92,181 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

