Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012207003 | |
|---|---|
DigiKey Part Number | 732-7648-2-ND - Tape & Reel (TR) 732-7648-1-ND - Cut Tape (CT) 732-7648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207003 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥38.90000 | ¥389 |
| 50 | ¥28.68000 | ¥1,434 |
| 100 | ¥25.54000 | ¥2,554 |
| 500 | ¥20.25800 | ¥10,129 |
| 1,000 | ¥18.62600 | ¥18,626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.81933 | ¥47,458 |
| 6,000 | ¥14.88050 | ¥89,283 |
| 9,000 | ¥14.41056 | ¥129,695 |
| 15,000 | ¥13.88947 | ¥208,342 |
| 21,000 | ¥13.58495 | ¥285,284 |
| 30,000 | ¥13.29197 | ¥398,759 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |







