



885012206059 | |
|---|---|
DigiKey Part Number | 732-7978-2-ND - Tape & Reel (TR) 732-7978-1-ND - Cut Tape (CT) 732-7978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206059 |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 50 | ¥3.06000 | ¥153 |
| 100 | ¥2.61000 | ¥261 |
| 500 | ¥1.83800 | ¥919 |
| 1,000 | ¥1.60200 | ¥1,602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.19400 | ¥4,776 |
| 8,000 | ¥1.07125 | ¥8,570 |
| 12,000 | ¥1.00983 | ¥12,118 |
| 20,000 | ¥0.94195 | ¥18,839 |
| 28,000 | ¥0.90229 | ¥25,264 |
| 40,000 | ¥0.86418 | ¥34,567 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

