



885012205004 | |
|---|---|
DigiKey Part Number | 732-7499-2-ND - Tape & Reel (TR) 732-7499-1-ND - Cut Tape (CT) 732-7499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205004 |
Description | CAP CER 470PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 50 | ¥2.90000 | ¥145 |
| 100 | ¥2.44000 | ¥244 |
| 500 | ¥1.71800 | ¥859 |
| 1,000 | ¥1.49600 | ¥1,496 |
| 2,500 | ¥1.26440 | ¥3,161 |
| 5,000 | ¥1.12500 | ¥5,625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.96270 | ¥9,627 |
| 20,000 | ¥0.87345 | ¥17,469 |
| 30,000 | ¥0.82883 | ¥24,865 |
| 50,000 | ¥0.77942 | ¥38,971 |
| 70,000 | ¥0.75051 | ¥52,536 |
| 100,000 | ¥0.72276 | ¥72,276 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

