



885012205003 | |
|---|---|
DigiKey Part Number | 732-7498-2-ND - Tape & Reel (TR) 732-7498-1-ND - Cut Tape (CT) 732-7498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205003 |
Description | CAP CER 330PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 50 | ¥2.90000 | ¥145 |
| 100 | ¥2.44000 | ¥244 |
| 500 | ¥1.72200 | ¥861 |
| 1,000 | ¥1.50100 | ¥1,501 |
| 2,500 | ¥1.26840 | ¥3,171 |
| 5,000 | ¥1.12900 | ¥5,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.96620 | ¥9,662 |
| 20,000 | ¥0.87665 | ¥17,533 |
| 30,000 | ¥0.83187 | ¥24,956 |
| 50,000 | ¥0.78226 | ¥39,113 |
| 70,000 | ¥0.75331 | ¥52,732 |
| 100,000 | ¥0.72547 | ¥72,547 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

