

885012108011 | |
---|---|
DigiKey Part Number | 732-7637-2-ND - Tape & Reel (TR) 732-7637-1-ND - Cut Tape (CT) 732-7637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108011 |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥70.00000 | ¥70 |
10 | ¥42.00000 | ¥420 |
50 | ¥31.30000 | ¥1,565 |
100 | ¥27.98000 | ¥2,798 |
500 | ¥22.38800 | ¥11,194 |
1,000 | ¥20.66300 | ¥20,663 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥19.24450 | ¥38,489 |
4,000 | ¥18.07775 | ¥72,311 |
6,000 | ¥17.49350 | ¥104,961 |
10,000 | ¥16.84590 | ¥168,459 |
14,000 | ¥16.46729 | ¥230,542 |
20,000 | ¥16.10325 | ¥322,065 |
24,000 | ¥15.93079 | ¥382,339 |
48,000 | ¥15.34967 | ¥736,784 |
50,000 | ¥15.31888 | ¥765,944 |
Unit Price without JCT: | ¥70.00000 |
---|---|
Unit Price with JCT: | ¥77.00000 |