33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012009008

DigiKey Part Number
732-7600-2-ND - Tape & Reel (TR)
732-7600-1-ND - Cut Tape (CT)
732-7600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012009008
Description
CAP CER 33PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012009008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,273
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥43.90000¥439
50¥32.58000¥1,629
100¥29.08000¥2,908
500¥23.21200¥11,606
1,000¥21.40000¥21,400
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥18.25067¥54,752
6,000¥17.20850¥103,251
9,000¥16.68689¥150,182
15,000¥16.10847¥241,627
21,000¥15.77048¥331,180
30,000¥15.44523¥463,357
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000