

885012007099 | |
---|---|
DigiKey Part Number | 732-12220-2-ND - Tape & Reel (TR) 732-12220-1-ND - Cut Tape (CT) 732-12220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007099 |
Description | CAP CER 0.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007099 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥12.70000 | ¥127 |
50 | ¥8.94000 | ¥447 |
100 | ¥7.78000 | ¥778 |
500 | ¥5.82400 | ¥2,912 |
1,000 | ¥5.22200 | ¥5,222 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥4.32425 | ¥17,297 |
8,000 | ¥3.99100 | ¥31,928 |
12,000 | ¥3.82433 | ¥45,892 |
20,000 | ¥3.63965 | ¥72,793 |
28,000 | ¥3.53168 | ¥98,887 |
40,000 | ¥3.42793 | ¥137,117 |
48,000 | ¥3.37877 | ¥162,181 |
96,000 | ¥3.21321 | ¥308,468 |
100,000 | ¥3.20441 | ¥320,441 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |