2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007023

DigiKey Part Number
732-12254-2-ND - Tape & Reel (TR)
732-12254-1-ND - Cut Tape (CT)
732-12254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007023
Description
CAP CER 2200PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,342
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥15.00000¥150
50¥10.50000¥525
100¥9.16000¥916
500¥6.88600¥3,443
1,000¥6.18700¥6,187
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥4.89500¥19,580
8,000¥4.52525¥36,202
12,000¥4.34008¥52,081
20,000¥4.13495¥82,699
28,000¥4.01511¥112,423
40,000¥3.89988¥155,995
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000