



885012006020 | |
|---|---|
DigiKey Part Number | 732-7763-2-ND - Tape & Reel (TR) 732-7763-1-ND - Cut Tape (CT) 732-7763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006020 |
Description | CAP CER 33PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006020 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 50 | ¥4.02000 | ¥201 |
| 100 | ¥3.42000 | ¥342 |
| 500 | ¥2.45000 | ¥1,225 |
| 1,000 | ¥2.15000 | ¥2,150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.70475 | ¥6,819 |
| 8,000 | ¥1.53950 | ¥12,316 |
| 12,000 | ¥1.45717 | ¥17,486 |
| 20,000 | ¥1.36590 | ¥27,318 |
| 28,000 | ¥1.31264 | ¥36,754 |
| 40,000 | ¥1.26135 | ¥50,454 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

