


865250345006 | |
|---|---|
DigiKey Part Number | 732-8306-2-ND - Tape & Reel (TR) 732-8306-1-ND - Cut Tape (CT) 732-8306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250345006 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250345006 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 76.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060645008 | Würth Elektronik | 1,375 | 732-8548-1-ND | ¥93.00000 | Upgrade |
| 865230445005 | Würth Elektronik | 3,304 | 732-8262-1-ND | ¥55.00000 | Upgrade |
| 865250445007 | Würth Elektronik | 649 | 732-8316-1-ND | ¥108.00000 | Parametric Equivalent |
| 35SEV47M6.3X8 | Rubycon | 12 | 1189-2447-1-ND | ¥115.00000 | Upgrade |
| 35THV47M6.3X8 | Rubycon | 1,450 | 1189-2053-1-ND | ¥103.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 50 | ¥65.14000 | ¥3,257 |
| 100 | ¥56.84000 | ¥5,684 |
| 250 | ¥50.52000 | ¥12,630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥44.20556 | ¥39,785 |
| 1,800 | ¥41.87889 | ¥75,382 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

