
865081743003 | |
|---|---|
DigiKey Part Number | 732-865081743003TR-ND - Tape & Reel (TR) 732-865081743003CT-ND - Cut Tape (CT) 732-865081743003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865081743003 |
Description | CAP ALUM 3.3UF 20% 80V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865081743003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25.5 mA @ 10 kHz |
Part Status Active | Impedance 7.26 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 50 | ¥41.02000 | ¥2,051 |
| 100 | ¥35.86000 | ¥3,586 |
| 500 | ¥31.52200 | ¥15,761 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.77800 | ¥26,778 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

