47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080753013

DigiKey Part Number
732-865080753013TR-ND - Tape & Reel (TR)
732-865080753013CT-ND - Cut Tape (CT)
732-865080753013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080753013
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD
Datasheet
 Datasheet
EDA/CAD Models
865080753013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
119 mA @ 120 Hz
Ripple Current @ High Frequency
178.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥178.00000¥178
10¥133.40000¥1,334
20¥118.00000¥2,360
100¥88.91000¥8,891
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥70.83400¥35,417
Manufacturers Standard Package
Unit Price without JCT:¥178.00000
Unit Price with JCT:¥195.80000