150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060345006

DigiKey Part Number
732-8523-2-ND - Tape & Reel (TR)
732-8523-1-ND - Cut Tape (CT)
732-8523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060345006
Description
CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060345006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1C151MCL1GSNichicon5,214493-6363-1-ND¥103.00000Direct
EEE-FK1C151XPPanasonic Industry24,121PCE3784CT-ND¥116.00000Upgrade
EEE-FKC151XAPPanasonic Industry4,919PCE4401CT-ND¥126.00000Upgrade
EEE-FKE151XSPPanasonic Industry1,637P18955CT-ND¥135.00000Upgrade
EEE-FTE151XAPPanasonic Industry2,177PCE5008CT-ND¥161.00000Upgrade
In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥65.00000¥65
50¥56.00000¥2,800
100¥48.86000¥4,886
250¥43.54000¥10,885
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900¥37.89000¥34,101
1,800¥36.06222¥64,912
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000