


860240578010 | |
|---|---|
DigiKey Part Number | 732-9325-1-ND - Cut Tape (CT) 732-9325-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240578010 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240578010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH470MEFCG412.5X25 | Rubycon | 296 | 1189-63ZLH470MG412.5X25CT-ND | ¥269.00000 | Upgrade |
| 63ZLJ470MG412.5X25 | Rubycon | 932 | 1189-63ZLJ470MG412.5X25CT-ND | ¥321.00000 | Upgrade |
| 63ZLJ470MGA12.5X25 | Rubycon | 838 | 1189-63ZLJ470MGA12.5X25CT-ND | ¥268.00000 | Upgrade |
| EEU-EB1J471B | Panasonic Industry | 502 | P19620CT-ND | ¥264.00000 | Upgrade |
| EEU-FR1J471B | Panasonic Industry | 6,144 | P15300CT-ND | ¥329.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 50 | ¥150.74000 | ¥7,537 |
| 100 | ¥131.29000 | ¥13,129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥116.66333 | ¥34,999 |
| 600 | ¥102.03833 | ¥61,223 |
| 1,500 | ¥97.21867 | ¥145,828 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

