


860160680036 | |
|---|---|
DigiKey Part Number | 732-9614-1-ND - Cut Tape (CT) 732-9614-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160680036 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160680036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.216 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥759.00000 | ¥759 |
| 50 | ¥647.12000 | ¥32,356 |
| 100 | ¥563.54000 | ¥56,354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥501.04800 | ¥125,262 |
| 500 | ¥438.39800 | ¥219,199 |
| 1,250 | ¥417.29200 | ¥521,615 |
| Unit Price without JCT: | ¥759.00000 |
|---|---|
| Unit Price with JCT: | ¥834.90000 |

