


860130675007 | |
|---|---|
DigiKey Part Number | 732-9359-1-ND - Cut Tape (CT) 732-9359-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130675007 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130675007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 772.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 50 | ¥129.30000 | ¥6,465 |
| 100 | ¥112.51000 | ¥11,251 |
| 250 | ¥100.04400 | ¥25,011 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥87.41400 | ¥43,707 |
| 1,000 | ¥83.25900 | ¥83,259 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

