Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860080675014 | |
|---|---|
DigiKey Part Number | 732-9056-1-ND - Cut Tape (CT) 732-9056-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080675014 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080675014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.09 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 55 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160675025 | Würth Elektronik | 497 | 732-9603-1-ND | ¥0.97000 | Parametric Equivalent |
| B41858C6187M000 | TDK | 0 | B41858C6187M000-ND | ¥0.29860 | Parametric Equivalent |
| RXW181M1HBK-1016S | Surge | 0 | 4403-RXW181M1HBK-1016S-ND | ¥0.18904 | Parametric Equivalent |
| UPW1H181MPD6TD | Nichicon | 0 | 493-11822-1-ND | ¥0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 50 | ¥76.28000 | ¥3,814 |
| 100 | ¥66.47000 | ¥6,647 |
| 250 | ¥58.99600 | ¥14,749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥51.68400 | ¥25,842 |
| 1,000 | ¥49.35700 | ¥49,357 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |





