


860080378023 | |
|---|---|
DigiKey Part Number | 732-9011-1-ND - Cut Tape (CT) 732-9011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080378023 |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080378023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.38 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥189.00000 | ¥189 |
| 50 | ¥161.70000 | ¥8,085 |
| 100 | ¥140.93000 | ¥14,093 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥125.30333 | ¥37,591 |
| 600 | ¥109.68167 | ¥65,809 |
| 1,500 | ¥104.36467 | ¥156,547 |
| Unit Price without JCT: | ¥189.00000 |
|---|---|
| Unit Price with JCT: | ¥207.90000 |

