


860080374015 | |
|---|---|
DigiKey Part Number | 732-860080374015CT-ND - Cut Tape (CT) 732-860080374015TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080374015 |
Description | CAP ALUM 560UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080374015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.07 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 50 | ¥59.00000 | ¥2,950 |
| 100 | ¥51.35000 | ¥5,135 |
| 250 | ¥45.70000 | ¥11,425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥38.44875 | ¥30,759 |
| 1,600 | ¥36.69375 | ¥58,710 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

