860040774003 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥0.13716
Datasheet

Parametric Equivalent


Rubycon
In Stock: 860
Unit Price: ¥0.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥0.13716
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5
Unit Price: ¥0.58000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥0.08117
Datasheet

Parametric Equivalent


Nichicon
In Stock: 974
Unit Price: ¥0.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥0.56000
Datasheet
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040774003

DigiKey Part Number
732-9234-1-ND - Cut Tape (CT)
732-9234-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040774003
Description
CAP ALUM 56UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040774003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
254.6 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
380 mA @ 100 kHz
Part Status
Active
Impedance
600 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80ZLH56MEFCTA8X11.5Rubycon080ZLH56MEFCTA8X11.5-ND¥0.13716Upgrade
80ZLH56MEFC8X11.5Rubycon8601189-3058-ND¥0.61000Parametric Equivalent
80ZLH56MEFCT78X11.5Rubycon080ZLH56MEFCT78X11.5-ND¥0.13716Parametric Equivalent
EKYB630ELL560MHB5DChemi-Con5565-EKYB630ELL560MHB5D-ND¥0.58000Parametric Equivalent
RZW560M1JBK-0811SSurge04403-RZW560M1JBK-0811S-ND¥0.08117Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥68.00000¥68
50¥58.50000¥2,925
100¥50.85000¥5,085
250¥45.20400¥11,301
Tape & Box (TB)
QuantityUnit PriceExt Price
800¥39.55250¥31,642
1,600¥37.72438¥60,359
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000