


860040278013 | |
|---|---|
DigiKey Part Number | 732-9209-1-ND - Cut Tape (CT) 732-9209-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040278013 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040278013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.476 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160278038 | Würth Elektronik | 170 | 732-9443-1-ND | ¥226.00000 | Parametric Equivalent |
| 860240278009 | Würth Elektronik | 593 | 732-9314-1-ND | ¥304.00000 | Parametric Equivalent |
| UHE1A222MHD6TO | Nichicon | 991 | 493-15225-1-ND | ¥214.00000 | Direct |
| EEU-FR1C222B | Panasonic Industry | 1,265 | P15338CT-ND | ¥283.00000 | Upgrade |
| EKY-100ELL222MK20S | Chemi-Con | 1,356 | 565-EKY-100ELL222MK20S-ND | ¥224.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥239.00000 | ¥239 |
| 50 | ¥204.74000 | ¥10,237 |
| 100 | ¥178.32000 | ¥17,832 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥158.54000 | ¥47,562 |
| 600 | ¥138.59833 | ¥83,159 |
| 1,500 | ¥132.11733 | ¥198,176 |
| Unit Price without JCT: | ¥239.00000 |
|---|---|
| Unit Price with JCT: | ¥262.90000 |

