


860020672004 | |
|---|---|
DigiKey Part Number | 732-8850-1-ND - Cut Tape (CT) 732-8850-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020672004 |
Description | CAP ALUM 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020672004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 11.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 50 | ¥15.96000 | ¥798 |
| 100 | ¥13.96000 | ¥1,396 |
| 250 | ¥12.29600 | ¥3,074 |
| 500 | ¥10.80200 | ¥5,401 |
| 1,000 | ¥10.30400 | ¥10,304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥10.30350 | ¥20,607 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |


