


860010780025 | |
|---|---|
DigiKey Part Number | 732-8782-1-ND - Cut Tape (CT) 732-8782-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010780025 |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010780025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.837 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35136 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥467.00000 | ¥467 |
| 50 | ¥398.68000 | ¥19,934 |
| 100 | ¥347.33000 | ¥34,733 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥308.60800 | ¥77,152 |
| 500 | ¥269.88600 | ¥134,943 |
| 1,250 | ¥257.25680 | ¥321,571 |
| Unit Price without JCT: | ¥467.00000 |
|---|---|
| Unit Price with JCT: | ¥513.70000 |

