
830208221901 | |
|---|---|
DigiKey Part Number | 1923-830208221901TR-ND - Tape & Reel (TR) 1923-830208221901CT-ND - Cut Tape (CT) 1923-830208221901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208221901 |
Description | WE-SPXO CRYSTAL OSCILLATOR 8.0 M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208221901 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥283.00000 | ¥283 |
| 10 | ¥259.90000 | ¥2,599 |
| 50 | ¥248.62000 | ¥12,431 |
| 100 | ¥237.31000 | ¥23,731 |
| 500 | ¥220.36200 | ¥110,181 |
| 1,000 | ¥203.41100 | ¥203,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥180.81000 | ¥542,430 |
| Unit Price without JCT: | ¥283.00000 |
|---|---|
| Unit Price with JCT: | ¥311.30000 |

