
830207670609 | |
|---|---|
DigiKey Part Number | 1923-830207670609TR-ND - Tape & Reel (TR) 1923-830207670609CT-ND - Cut Tape (CT) 1923-830207670609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207670609 |
Description | XTAL OSC XO 80.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207670609 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥447.00000 | ¥447 |
| 10 | ¥418.80000 | ¥4,188 |
| 50 | ¥400.50000 | ¥20,025 |
| 100 | ¥382.23000 | ¥38,223 |
| 500 | ¥350.65200 | ¥175,326 |
| 1,000 | ¥322.40000 | ¥322,400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥284.17733 | ¥852,532 |
| Unit Price without JCT: | ¥447.00000 |
|---|---|
| Unit Price with JCT: | ¥491.70000 |

