
830206385009 | |
|---|---|
DigiKey Part Number | 1923-830206385009TR-ND - Tape & Reel (TR) 1923-830206385009CT-ND - Cut Tape (CT) 1923-830206385009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830206385009 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830206385009 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.037" (0.95mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSC5136A-32K768 | NDK (NIHON DEMPA KOGYO CO., LTD) | 21,034 | 644-NSC5136A-32K768CT-ND | ¥229.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥273.00000 | ¥273 |
| 10 | ¥260.90000 | ¥2,609 |
| 50 | ¥247.62000 | ¥12,381 |
| 100 | ¥226.34000 | ¥22,634 |
| 500 | ¥220.03000 | ¥110,015 |
| 1,000 | ¥185.46300 | ¥185,463 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥176.09067 | ¥528,272 |
| Unit Price without JCT: | ¥273.00000 |
|---|---|
| Unit Price with JCT: | ¥300.30000 |

