
830051068 | |
|---|---|
DigiKey Part Number | 732-830051068TR-ND - Tape & Reel (TR) 732-830051068CT-ND - Cut Tape (CT) 732-830051068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830051068 |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830051068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥91.70000 | ¥917 |
| 50 | ¥87.74000 | ¥4,387 |
| 100 | ¥83.76000 | ¥8,376 |
| 500 | ¥77.77400 | ¥38,887 |
| 1,000 | ¥71.79200 | ¥71,792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥61.26333 | ¥183,790 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

