
82551200 | |
|---|---|
DigiKey Part Number | 732-2552-2-ND - Tape & Reel (TR) 732-2552-1-ND - Cut Tape (CT) 732-2552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82551200 |
Description | VARISTOR 33V 100A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82551200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 490 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥133.30000 | ¥1,333 |
| 50 | ¥127.64000 | ¥6,382 |
| 100 | ¥122.15000 | ¥12,215 |
| 500 | ¥116.66200 | ¥58,331 |
| 1,000 | ¥111.01200 | ¥111,012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥96.04200 | ¥384,168 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |


