18 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82550110

DigiKey Part Number
732-2544-2-ND - Tape & Reel (TR)
732-2544-1-ND - Cut Tape (CT)
732-2544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82550110
Description
VARISTOR 18V 100A 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82550110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15.3 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
20.7 V
Current - Surge
100 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,122
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥116.00000¥116
10¥114.30000¥1,143
50¥109.52000¥5,476
100¥104.70000¥10,470
500¥100.04400¥50,022
1,000¥95.39100¥95,391
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥82.32200¥329,288
Manufacturers Standard Package
Unit Price without JCT:¥116.00000
Unit Price with JCT:¥127.60000