


82537110 | |
|---|---|
DigiKey Part Number | 732-82537110TR-ND - Tape & Reel (TR) 732-82537110CT-ND - Cut Tape (CT) 732-82537110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82537110 |
Description | VARISTOR 18V 10A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82537110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 10 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥43.40000 | ¥434 |
| 25 | ¥38.56000 | ¥964 |
| 100 | ¥33.27000 | ¥3,327 |
| 250 | ¥30.73600 | ¥7,684 |
| 500 | ¥29.21600 | ¥14,608 |
| 1,000 | ¥27.96400 | ¥27,964 |
| 2,500 | ¥26.64040 | ¥66,601 |
| 5,000 | ¥26.18920 | ¥130,946 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥68.60140 | ¥686,014 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

