22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820551406

DigiKey Part Number
732-820551406TR-ND - Tape & Reel (TR)
732-820551406CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820551406
Description
VARISTOR 22V 100A DISC 5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
820551406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
100 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
1130 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥113.00000¥113
10¥88.10000¥881
20¥79.10000¥1,582
100¥59.99000¥5,999
500¥56.83600¥28,418
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥56.83533¥85,253
Manufacturers Standard Package
Unit Price without JCT:¥113.00000
Unit Price with JCT:¥124.30000