



784778101 | |
|---|---|
DigiKey Part Number | 732-6749-2-ND - Tape & Reel (TR) 732-6749-1-ND - Cut Tape (CT) 732-6749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784778101 |
Description | FIXED IND 100UH 720MA 720 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 720 mA 720mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 784778101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | 7332 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥417.00000 | ¥417 |
| 10 | ¥372.30000 | ¥3,723 |
| 50 | ¥345.66000 | ¥17,283 |
| 100 | ¥332.37000 | ¥33,237 |
| 500 | ¥319.07600 | ¥159,538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥263.87800 | ¥263,878 |
| Unit Price without JCT: | ¥417.00000 |
|---|---|
| Unit Price with JCT: | ¥458.70000 |

