
78439346082 | |
|---|---|
DigiKey Part Number | 732-78439346082TR-ND - Tape & Reel (TR) 732-78439346082CT-ND - Cut Tape (CT) 732-78439346082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439346082 |
Description | FIXED IND 8.2UH 5.3A 23 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5.3 A 23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439346082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥756.00000 | ¥756 |
| 10 | ¥693.00000 | ¥6,930 |
| 50 | ¥639.82000 | ¥31,991 |
| 100 | ¥594.94000 | ¥59,494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥442.05429 | ¥309,438 |
| Unit Price without JCT: | ¥756.00000 |
|---|---|
| Unit Price with JCT: | ¥831.60000 |

