



78438323068 | |
|---|---|
DigiKey Part Number | 732-6917-2-ND - Tape & Reel (TR) 732-6917-1-ND - Cut Tape (CT) 732-6917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438323068 |
Description | FIXED IND 6.8UH 850MA 648 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 850 mA 648mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438323068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 648mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2510 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥341.00000 | ¥341 |
| 50 | ¥321.24000 | ¥16,062 |
| 250 | ¥289.66000 | ¥72,415 |
| 500 | ¥267.89200 | ¥133,946 |
| 1,000 | ¥249.94300 | ¥249,943 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥209.47433 | ¥628,423 |
| Unit Price without JCT: | ¥341.00000 |
|---|---|
| Unit Price with JCT: | ¥375.10000 |


