
782429182 | |
|---|---|
DigiKey Part Number | 732-782429182TR-ND - Tape & Reel (TR) 732-782429182CT-ND - Cut Tape (CT) 732-782429182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782429182 |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 210mA 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 782429182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 210mA | |
DC Resistance (DCR) (Max) | 2.1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 50 | ¥37.72000 | ¥1,886 |
| 100 | ¥33.40000 | ¥3,340 |
| 500 | ¥30.74400 | ¥15,372 |
| 1,000 | ¥27.75300 | ¥27,753 |
| 2,000 | ¥25.92500 | ¥51,850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.35840 | ¥143,584 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |


