Solid Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.287" Dia (7.30mm) OD 0.610" Dia (15.50mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782013069285

DigiKey Part Number
732-6729-ND
Manufacturer
Manufacturer Product Number
782013069285
Description
FERRITE CORE 270 OHM SOLID 7.3MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.287" Dia (7.30mm) OD 0.610" Dia (15.50mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
782013069285 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
270Ohm @ 100MHz
Material
1E04_620
Inner Dimension
0.287" Dia (7.30mm)
Outer Dimension
0.610" Dia (15.50mm)
Ratings
AEC-Q200
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥969.00000¥969
10¥933.30000¥9,333
50¥910.96000¥45,548
128¥872.67188¥111,702
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥969.00000
Unit Price with JCT:¥1,065.90000